text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAME70N20B-ANT

ARM® Cortex®-M7 SAM E70 IC 32-Bit 300MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Microchip ATSAME70N20B-ANT - Technical Attributes
Attributes Table
Family Name: SAM E70
Core Processor: ARM® Cortex®-M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 384kB
Speed: 300MHz
No of I/O Lines: 75
InterfaceType / Connectivity: CANbus/Ethernet/IrDA/I2C/LINbus/QSPI/SPI/UART/USART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM
Number Of Timers: 8
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$11,980.00
USD
Quantity
Unit Price
1,000+
$11.98
Product Variant Information section