Référence fabricant
ATSAML21E15B-MUT
SAML21E Series 32 KB Flash 4 KB SRAM 48 MHz 32-Bit Microcontroller - QFN-32
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :5000 par Reel Style d'emballage :QFN-32EP Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Microchip ATSAML21E15B-MUT - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Microchip has released a new Datasheet for the SAM L21 Family Data Sheet of devices. If you are using one of these devices please read the document located at SAM L21 Family Data Sheet.Notification Status: FinalDescription of Change: Section Changes ( See attached for more detailes)Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 21 Jun 2023NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices::N/A
Microchip has released a new Errata for the SAM L21 Family Silicon Errata and Data Sheet Clarification of devices.Notification Status: FinalDescription of Change: Revision E Document (09/2022) The following errata were added in this revision: ? ADC: 1.8.7 SEQSTATE ? PORT: 1.6.3 PA24 and PA25 Pull-down Functionality ? BOD33: 1.17.1 HysteresisImpacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 06 Sep 2022
Statut du produit:
Microchip ATSAML21E15B-MUT - Caractéristiques techniques
| Family Name: | SAML21E |
| Core Processor: | ARM Cortex M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 4kB |
| Speed: | 48MHz |
| No of I/O Lines: | 32 |
| InterfaceType / Connectivity: | I2C/LIN/SCI/SPI/UART/USART/USB |
| Peripherals: | DMA/POR/PWM/Watchdog |
| Supply Voltage: | 1.62V to 3.63V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 10-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 1 |
| Style d'emballage : | QFN-32EP |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
5000 par Reel
Style d'emballage :
QFN-32EP
Méthode de montage :
Surface Mount