text.skipToContent text.skipToNavigation

Manufacturer Part #

FS32K144HFT0VLLT

S32K1xx Series 512 kB Flash 64 kB RAM 64 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
NXP FS32K144HFT0VLLT - Technical Attributes
Attributes Table
Family Name: S32K
Core Processor: ARM Cortex M4F
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 80MHz
InterfaceType / Connectivity: CANbus/I2C/LINbus/SPI/UART/USART
Peripherals: POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 1-chx8-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
743
USA:
743
12,443
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$23.90
USD
Quantity
Unit Price
5
$4.78
20
$4.67
30
$4.64
75
$4.56
125+
$4.47
Product Variant Information section