text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC11U68JBD100K

Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex - SOT407

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC11U68JBD100K - Technical Attributes
Attributes Table
Family Name: LPC11
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 36kB
Speed: 50MHz
No of I/O Lines: 80
InterfaceType / Connectivity: I2C/SPI/SSP/UART
Peripherals: Brownout Reset/Brown-out Detect/DMA/POR/PWM
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$2,452.50
USD
Quantity
Unit Price
450+
$5.45
Product Variant Information section