text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1756FBD80,551

LPC17xx Series 256 kB Flash 32 kB RAM SMT 32-Bit-Microcontroller - LQFP-80

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1756FBD80,551 - Technical Attributes
Attributes Table
Family Name: LPC17xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 100MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/UART/USB
Peripherals: CAN/I2C/I2S/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-80
Mounting Method: Surface Mount
Features & Applications

LPC1756FBD80,551 is a ARM Cortex-M3 based microcontrollers for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration.

The LPC1758/56/57/54/52/51 operate at CPU frequencies of up to 100 MHz. The LPC1759 operates at CPU frequencies of up to 120 MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals.

Features:

  • ARM Cortex-M3 processor:
    • Freq up to 100 MHz (LPC1758/56/57/54/52/51) 
    • 120 MHz (LPC1759).
    • Memory Protection Unit (MPU) supporting eight regions is included.
  • ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC).
  • Up to 512 kB on-chip flash programming memory.
  • In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software.
  • On-chip SRAM includes:
    • Up to 32 kB of SRAM on the CPU with local code/data bus for high-performance CPU access.
    • Two/one 16 kB SRAM blocks with separate access paths for higher throughput.
  • Eight channel General Purpose DMA controller (GPDMA) on the AHB multilayer matrix
  • Split APB bus allows high throughput with few stalls between the CPU and DMA.

Applications :

  • eMetering
  • Lighting
  • Industrial networking
  • Alarm systems
  • White goods
  • Motor control

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
238
Multiple Of:
119
Total
$1,623.16
USD
Quantity
Unit Price
4
$7.07
10
$7.00
25
$6.94
40
$6.91
100+
$6.82
Product Variant Information section