text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1823JET100E

LPC18xx Series 512 kB Flash 104 kB RAM SMT 32-Bit-Microcontroller - TFBGA-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1823JET100E - Technical Attributes
Attributes Table
Family Name: LPC18xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 104kB
Speed: 180MHz
No of I/O Lines: 49
InterfaceType / Connectivity: CAN/EBI/EMI/IrDA/I2C/Microwire/SD/SPI/SSI/SSP/UART/USART/USB/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/POR/Reset/Watchdog
Number Of Timers: 6
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 4-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  TFBGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$2,155.40
USD
Quantity
Unit Price
260+
$8.29
Product Variant Information section