text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC54102J512BD64QL

LPC54xx Series 512 kB Flash 104 kB RAM 100 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC54102J512BD64QL - Technical Attributes
Attributes Table
Family Name: LPC54xx
Core Processor: ARM Cortex M4/M0
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 104kB
Speed: 100MHz
No of I/O Lines: 50
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Brown-out Detect/DMA/PWM/Reset/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,009.60
USD
Quantity
Unit Price
160+
$6.31
Product Variant Information section