text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC54605J512BD100E

LPC546xx Series 512 kB Flash 200 kB RAM 180 MHz 32-Bit Microcontroller -LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC54605J512BD100E - Technical Attributes
Attributes Table
Family Name: LPC546xx
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 200kB
Speed: 180MHz
No of I/O Lines: 64
InterfaceType / Connectivity: I2C/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$636.30
USD
Quantity
Unit Price
90+
$7.07
Product Variant Information section