text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC802M001JHI33Y

LPC802xx Series 16 kB Flash 2 kB RAM 15 MHz 32-Bit Microcontroller - HVQFN-33

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC802M001JHI33Y - Technical Attributes
Attributes Table
Family Name: LPC802M
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 15MHz
No of I/O Lines: 17
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  HVQFN-33
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$5,670.00
USD
Quantity
Unit Price
6,000+
$0.945
Product Variant Information section