text.skipToContent text.skipToNavigation

Manufacturer Part #

MCF51JM128VLH

MCF51JM Series 128 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCF51JM128VLH - Technical Attributes
Attributes Table
Family Name: MCF51JM
Core Processor: Coldfire V1
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 50MHz
No of I/O Lines: 51
InterfaceType / Connectivity: CANbus/I2C/SCI/SPI/USB OTG
Peripherals: LVD/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$25.02
USD
Quantity
Unit Price
3
$8.34
10
$8.25
20
$8.19
40
$8.14
75+
$8.03
Product Variant Information section