text.skipToContent text.skipToNavigation

Manufacturer Part #

MCF5280CVM66

MCF528x Series 64 KB RAM 66 MHz ColdFire 32-Bit Microcontroller - MAPBGA-256

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCF5280CVM66 - Technical Attributes
Attributes Table
Family Name: MCF528x
Core Processor: Coldfire V2
Program Memory Type: ROMLess
RAM Size: 64kB
Speed: 66MHz
No of I/O Lines: 142
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/I2C/SPI/UART/USART
Peripherals: DMA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$23,692.50
USD
Quantity
Unit Price
450+
$52.65
Product Variant Information section