Manufacturer Part #
MKL03Z32CAF4R
Kinetis KL03 Series 32 kB Flash 2 kB RAM SMT 32-Bit Microcontroller - WLCSP-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:WLCSP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MKL03Z32CAF4R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MKL03Z32CAF4R - Technical Attributes
Attributes Table
| Family Name: | Kinetis KL03 |
| Core Processor: | ARM Cortex M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 2kB |
| Speed: | 48MHz |
| No of I/O Lines: | 18 |
| InterfaceType / Connectivity: | I2C/SPI/UART/USART |
| Peripherals: | Brown-out Detect/LVD/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 7-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | WLCSP-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000+
$1.58
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
WLCSP-20
Mounting Method:
Surface Mount