text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32AK6416GC41048-I/PT

PIC32A Series 64 KB Flash 16 KB RAM 200 MHz 32 bit Microcontroller - TQFP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Microchip PIC32AK6416GC41048-I/PT - Technical Attributes
Attributes Table
Family Name: PIC32A
Core Processor: PIC
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 200MHz
No of I/O Lines: 35
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 18-chx12-bit
On-Chip DAC: 3-chx12-bit
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$24.30
USD
Quantity
Unit Price
15
$1.62
30
$1.60
75
$1.58
150
$1.56
300+
$1.53
Product Variant Information section