text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32CX1025SG41100-I/E5X

PIC32CX Series 1MB Flash 256 RAM SMT 120MHz 32-Bit Microcontroller IC - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Microchip PIC32CX1025SG41100-I/E5X - Technical Attributes
Attributes Table
Family Name: PIC32
Core Processor: Cortex-M4F
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 120MHz
No of I/O Lines: 81
InterfaceType / Connectivity: CANbus/I2C/LINbus
Peripherals: Brown-out Detect/POR/PWM/Watchdog
Supply Voltage: 1.71V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 28-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
270
USA:
270
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$229.50
USD
Quantity
Unit Price
90
$2.55
180
$2.52
270+
$2.49
Product Variant Information section