text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MK1024MCM064-I/MR

PIC32MK Series 1 MB Flash 256 kB RAM 120 MHz 32-Bit Microcontroller - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32MK1024MCM064-I/MR - Technical Attributes
Attributes Table
Family Name: PIC32MK
Core Processor: MIPS32 microAptiv
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 120MHz
No of I/O Lines: 49
InterfaceType / Connectivity: IrDA/I2C/LINbus/PMP/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/Motor Control PWM/POR/Reset/Watchdog
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 26-chx12-bit
On-Chip DAC: 3-chx12-bit
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
920
Factory Lead Time:
7 Weeks
Minimum Order:
80
Multiple Of:
40
Total
$712.00
USD
Quantity
Unit Price
1
$9.35
4
$9.22
15
$9.10
25
$9.05
50+
$8.90
Product Variant Information section