Manufacturer Part #
R7KA8T2LFLCAC#UC0
RA8T2 Series 1 MB Flash 2 MB RAM 32-Bit SMT Microcontroller - LFBGA-289
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:189 per Tray Package Style:LFBGA-289 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
Renesas R7KA8T2LFLCAC#UC0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R7KA8T2LFLCAC#UC0 - Technical Attributes
Attributes Table
| Family Name: | RA8T2 |
| Core Processor: | ARM Cortex M85 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 2MB |
| Speed: | 1GHz |
| Supply Voltage: | 1.62V to 3.63V |
| Operating Temperature: | 0°C to 95°C |
| Package Style: | LFBGA-289 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
189
USA:
189
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
189+
$16.08
Product Variant Information section
Available Packaging
Package Qty:
189 per Tray
Package Style:
LFBGA-289
Mounting Method:
Surface Mount