text.skipToContent text.skipToNavigation

Manufacturer Part #

SPC5674FF3MVV3R

32-bit auto MCU, Power Arch core, 4MB Flash, 264MHz, -40/+125degC, PBGA 516

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP SPC5674FF3MVV3R - Technical Attributes
Attributes Table
Family Name: MPC56xx
Core Processor: e200z7
Program Memory Type: Flash
Flash Size (Bytes): 4MB
RAM Size: 256kB
Speed: 264MHz
No of I/O Lines: 32
InterfaceType / Connectivity: CANbus/EBI/EMI/SCI/SPI
Peripherals: DMA/POR/PWM
Supply Voltage: 1.08V to 5.25V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 64-chx12-bit
Package Style:  FPBGA-516
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$41,485.00
USD
Quantity
Unit Price
500+
$82.97
Product Variant Information section