text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L4Q5AGI6

STM32L Series 1 MB Flash 320 kB RAM 120 MHz 32-Bit Microcontroller - UFBGA-169

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32L4Q5AGI6 - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 320kB
Speed: 120MHz
InterfaceType / Connectivity: I2C/SCI/SPI/UART/USART
Peripherals: Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  UFBGA-169
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2496
Multiple Of:
2496
Total
$16,947.84
USD
Quantity
Unit Price
4
$7.03
10
$6.97
25
$6.91
40
$6.88
100+
$6.79
Product Variant Information section