text.skipToContent text.skipToNavigation

Manufacturer Part #

AT89C2051-24SU

AT89C2051 Series 2 KB Flash 128 B SRAM 24 MHz 8-BitMicrocontroller - SOIC-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT89C2051-24SU - Technical Attributes
Attributes Table
Family Name: AT89C
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 2kB
RAM Size: 128B
Speed: 24MHz
No of I/O Lines: 15
InterfaceType / Connectivity: UART/USART
Peripherals: LED
Supply Voltage: 4V to 6V
Operating Temperature: -40°C to +85°C
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
472
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
518
Multiple Of:
37
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$663.04
USD
Quantity
Unit Price
20
$1.35
40
$1.34
100
$1.32
200
$1.31
400+
$1.28
Product Variant Information section