text.skipToContent text.skipToNavigation

Manufacturer Part #

AT89LP52-20AU

AT89LP Series 8 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Microchip AT89LP52-20AU - Technical Attributes
Attributes Table
Family Name: AT89LP
Core Processor: 80C51
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 36
InterfaceType / Connectivity: EBI/EMI/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 2.4V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
960
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$24.15
USD
Quantity
Unit Price
15
$1.61
30
$1.59
75
$1.57
150
$1.55
300+
$1.52
Product Variant Information section