text.skipToContent text.skipToNavigation

Manufacturer Part #

AT90USB1287-AU

AT90 Series 128 KB Flash 8 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT90USB1287-AU - Technical Attributes
Attributes Table
Family Name: AT90
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 16MHz
No of I/O Lines: 48
InterfaceType / Connectivity: EBI/EMI/I2C/SPI/UART/USART/USB/USB OTG
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip AT90USB1287-AU 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$850.50
USD
Quantity
Unit Price
3
$9.81
5
$9.76
20
$9.62
30
$9.58
75+
$9.45
Product Variant Information section