text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA168-20MUR

ATmega Series 16 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - QFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATMEGA168-20MUR - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 23
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-32EP
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATMEGA168-20MUR 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$20,400.00
USD
Quantity
Unit Price
6,000+
$3.40
Product Variant Information section