text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA644PA-AU

ATmega Series 64 KB Flash 4 KB SRAM 20 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Microchip ATMEGA644PA-AU - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 20MHz
No of I/O Lines: 32
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATMEGA644PA-AU 8-bit
Pricing Section
Global Stock:
77
USA:
77
217
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$28.00
USD
Quantity
Unit Price
5
$5.60
15
$5.54
30
$5.51
50
$5.48
125+
$5.41
Product Variant Information section