text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY2313V-10MU

ATtiny Series 2 KB Flash 128 B SRAM 10 MHz 8-Bit Microcontroller - QFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATTINY2313V-10MU - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 2kB
RAM Size: 128B
Speed: 10MHz
No of I/O Lines: 18
InterfaceType / Connectivity: SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 2
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  QFN-20
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for Microchip ATTINY2313V-10MU 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$999.60
USD
Quantity
Unit Price
10
$2.17
25
$2.14
50
$2.12
125
$2.09
250+
$2.04
Product Variant Information section