ATTINY48-AU in Tray by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY48-AU

ATtiny Series 4 KB Flash 256 B SRAM 12 MHz 8-Bit Microcontroller - TQFP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Microchip ATTINY48-AU - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 256B
Speed: 12MHz
No of I/O Lines: 28
InterfaceType / Connectivity: I2C/SPI
Peripherals: Brown-out Detect/POR/Reset/Watchdog
Number Of Timers: 2
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-32
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for Microchip ATTINY48-AU 8-bit
Pricing Section
Global Stock:
57
USA:
57
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.09
USD
Quantity
Unit Price
1
$1.09
30
$1.08
75
$1.07
200
$1.05
400+
$1.03
Product Variant Information section