text.skipToContent text.skipToNavigation

Manufacturer Part #

ATXMEGA64A3U-MH

XMEGA Series 64 KB Flash 2 KB SRAM 32 MHz 8/16-Bit Microcontroller-QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATXMEGA64A3U-MH - Technical Attributes
Attributes Table
Family Name: XMEGA
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 50
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 1.6V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-64EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,255.80
USD
Quantity
Unit Price
260+
$4.83
Product Variant Information section