text.skipToContent text.skipToNavigation

Manufacturer Part #

ATXMEGA8E5-M4U

XMEGA Series 8 KB Flash 1 KB SRAM 32 MHz 8/16-Bit Microcontroller-UQFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATXMEGA8E5-M4U - Technical Attributes
Attributes Table
Family Name: XMEGA
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 32MHz
No of I/O Lines: 26
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 1.6V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  UQFN-32
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for Microchip ATXMEGA8E5-M4U 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,940
Factory Lead Time:
4 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,386.70
USD
Quantity
Unit Price
490+
$2.83
Product Variant Information section