text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR128DA48-E/6LX

AVR-DA Series 128 kB Flash 16 kB SRAM 24 MHz 8-Bit Microcontroller - VQFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AVR128DA48-E/6LX - Technical Attributes
Attributes Table
Family Name: AVR® DA
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 24MHz
No of I/O Lines: 41
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 18-chx12-bit
On-Chip DAC: 1-chx10-bit
Package Style:  VQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
305
Factory Lead Time:
4 Weeks
Minimum Order:
305
Multiple Of:
61
Total
$579.50
USD
Quantity
Unit Price
10
$2.02
25
$1.99
50
$1.97
125
$1.95
250+
$1.90
Product Variant Information section