text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR128DA64-E/MR

AVR-DA Series 128 kB Flash 16 kB SRAM 24 MHz 8-Bit Microcontroller - VQFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Microchip AVR128DA64-E/MR - Technical Attributes
Attributes Table
Family Name: AVR-DA
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 24MHz
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  VQFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,820
Factory Lead Time:
5 Weeks
Minimum Order:
520
Multiple Of:
260
Total
$1,180.40
USD
Quantity
Unit Price
10
$2.41
25
$2.37
50
$2.35
125
$2.32
250+
$2.27
Product Variant Information section