text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR64DA64-I/MR

64KB, 8KB RAM, 64p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AVR64DA64-I/MR - Technical Attributes
Attributes Table
Family Name: AVR64
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 24MHz
No of I/O Lines: 55
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 22-chx12-bit
On-Chip DAC: 1-chx10-bit
Package Style:  VQFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,080
Factory Lead Time:
8 Weeks
Minimum Order:
520
Multiple Of:
260
Total
$977.60
USD
Quantity
Unit Price
10
$2.00
25
$1.97
50
$1.95
125
$1.92
250+
$1.88
Product Variant Information section