text.skipToContent text.skipToNavigation

Manufacturer Part #

MC908GZ60CFAE

M68HC08 Series 60 kB Flash 2 kB SRAM 8 MHz 8-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC908GZ60CFAE - Technical Attributes
Attributes Table
Family Name: HC08
Core Processor: HC08
Program Memory Type: Flash
Flash Size (Bytes): 60kB
RAM Size: 2kB
Speed: 8MHz
No of I/O Lines: 37
InterfaceType / Connectivity: SCI/SPI
Peripherals: LVD/POR/PWM
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
250
Total
$7,625.00
USD
Quantity
Unit Price
250+
$15.25
Product Variant Information section