text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08GB60ACFUE

HCS08 Series 60 KB Flash 4 KB RAM 40 MHz 8-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
NXP MC9S08GB60ACFUE - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 60kB
RAM Size: 4kB
Speed: 40MHz
No of I/O Lines: 56
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
676
USA:
676
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$23.14
USD
Quantity
Unit Price
2
$11.57
5
$11.46
15
$11.33
30
$11.25
50+
$11.09
Product Variant Information section