text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08GT16ACFBER

S08 Series 16 kB Flash 2 kB SRAM 40 MHz SMT 8-Bit Microcontroller - QFP-44

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC9S08GT16ACFBER - Technical Attributes
Attributes Table
Family Name: S08GT
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 40MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 1
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  QFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
750
Total
$11,175.00
USD
Quantity
Unit Price
750+
$7.45
Product Variant Information section