text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC10F222-I/P

PIC10F Series 23 B RAM 0.75 kB Flash 8-Bit Microcontroller - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC10F222-I/P - Technical Attributes
Attributes Table
Family Name: PIC10F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 0.75kB
RAM Size: 23B
Speed: 8MHz
No of I/O Lines: 4
Peripherals: POR/Watchdog
Number Of Timers: 1
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The PIC10F222 is a low-cost, high-performance, 8-bit, fully-static Flash-based CMOS microcontroller. It employs a RISC architecture with only 33 single-word/ single-cycle instructions. All instructions are singlecycle (1 μs) except for program branches, which take two cycles.

The PIC10F222 delivers performance in an order of magnitude higher than their competitors in the same price category. The 12-bit wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy-to-use and easy to remember instruction set reduces development time significantly. The PIC10F222 are also equipped with special features that reduce system cost and power requirements. PIC10F222-I/P is part of the PIC10F Series family with  a 8-Bit Flash Microcontroller.It can sustain standard temperature ranges from -40 to 125 and has 8 pin in PDIP package. This device is lead free.

Features:

  • Available in either SOT-23 or 2x3 DFN packaging
  • 2 channels 8-bit ADC (Analog to Digital Converter)
  • Precision 4/8 MHz internal oscillator
  • 1.125 ms DRT (Device Reset Timer)
  • Baseline Core with 33 Instructions, 2 Stack Levels
  • All single-cycle Instructions except for program branches which are two cycles
  • 12-bit wide instructions
  • 8-bit wide data path
  • 25 mA source/sink current I/O
  • Low power (100nA) sleep current
  • One 8-bit timer (TMR0)
  • Watchdog timer (WDT)
  • In Circuit Serial Programming™ (ICSP™) capability
  • In-Circuit debugging support
  • Programmable code protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
900
Factory Lead Time:
15 Weeks
Minimum Order:
1260
Multiple Of:
60
Total
$976.50
USD
Quantity
Unit Price
60
$0.84
120
$0.825
240
$0.81
300
$0.805
900+
$0.775
Product Variant Information section