
Manufacturer Part #
PIC12C508A-04/P
PIC12C Series 768 B Flash 25 B SRAM Through Hole 8-Bit Microcontroller - PDIP-8
Product Specification Section
Microchip PIC12C508A-04/P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
Location Change
02/19/2025 Details and Download
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
Active
Active
Microchip PIC12C508A-04/P - Technical Attributes
Attributes Table
Family Name: | PIC12C |
Core Processor: | PIC |
Program Memory Type: | EPROM |
Flash Size (Bytes): | 0.75kB |
RAM Size: | 25B |
Speed: | 4MHz |
No of I/O Lines: | 5 |
Peripherals: | Watchdog |
Number Of Timers: | 1 |
Supply Voltage: | 3V to 5.5V |
Operating Temperature: | 0°C to 70°C |
Watchdog Timers: | 1 |
Package Style: | PDIP-8 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
645
USA:
645
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$1.47
25
$1.46
50
$1.44
150
$1.42
300+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole