text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C65A-20/P

PIC16C Series 7 KB Flash 192 B RAM Through Hole 8-Bit Microcontroller - PDIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16C65A-20/P - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 7kB
RAM Size: 192B
Speed: 20MHz
No of I/O Lines: 33
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 2.5V to 6V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  PDIP-40
Mounting Method: Through Hole
Features & Applications

The PIC16C65A-20/P is a family of low-cost, high-performance, CMOS, fully-static, 8-bit microcontroller. The PIC16CXX microcontroller family has enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources.

Features:

  • High performance RISC CPU
  • Only 35 single word instructions to learn
  • Interrupt capability
  • Eight level deep hardware stack
  • Direct, indirect, and relative addressing modes
  • Power-on Reset
  • Timer0: 8-bit timer/counter with 8-bit prescaler
  • Capture/Compare/PWM (CCP) module(s)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,300
Factory Lead Time:
5 Weeks
Minimum Order:
90
Multiple Of:
10
Total
$961.20
USD
Quantity
Unit Price
10
$10.94
20
$10.86
30
$10.82
40
$10.78
50+
$10.68
Product Variant Information section