PIC16C710-04/P in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C710-04/P

PIC16C Series 896 B Flash 36 B RAM Through Hole 8-Bit Microcontroller - PDIP-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Microchip PIC16C710-04/P - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 896B
RAM Size: 36B
Speed: 4MHz
No of I/O Lines: 13
Peripherals: On-Chip-ADC/Watchdog
Number Of Timers: 1
Supply Voltage: 2.5V to 6V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 4-chx8-bit
Watchdog Timers: 1
Package Style:  PDIP-18
Mounting Method: Through Hole
Features & Applications

The PIC16C710-04/P is a family of low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers with integrated analog-to-digital (A/D) converters, in the PIC16CXX mid-range family. The PIC16CXX microcontroller family has enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources.

Features:

  • High-performance RISC CPU
  • Only 35 single word instructions to learn
  • All single cycle instructions except for program branches which are two cycle
  • Interrupt capability
  • Eight level deep hardware stack
  • Direct, indirect, and relative addressing modes
  • Power-on Reset (POR)
  • Programmable code-protection
Read More...
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.71
USD
Quantity
Unit Price
1
$3.71
10
$3.64
25
$3.58
75
$3.52
150+
$3.44
Product Variant Information section