text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1619-E/ML

PIC16F Series 14 kB Flash 1 KB SRAM 32 MHz 8-Bit Microcontroller - QFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F1619-E/ML - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 1kB
Speed: 32MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 12-chx10-bit
On-Chip DAC: 1-chx8-bit
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
364
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
546
Multiple Of:
91
Total
$840.84
USD
Quantity
Unit Price
91
$1.59
182
$1.58
273
$1.57
364
$1.56
455+
$1.54
Product Variant Information section