text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1829-E/ML

PIC16F Series 14 KB Flash 1 KB RAM 32 MHz 8-Bit Microcontroller -QFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2637
Product Specification Section
Microchip PIC16F1829-E/ML - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 1kB
Speed: 32MHz
No of I/O Lines: 17
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: BOR/POR/PWM
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
910
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
364
Multiple Of:
91
Total
$720.72
USD
Quantity
Unit Price
91
$2.02
182
$2.00
273
$1.99
364
$1.98
455+
$1.95
Product Variant Information section