text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1937-I/ML

PIC16F Series 14 kB Flash 512 B RAM 32 MHz 32-Bit Microcontroller - QFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Microchip PIC16F1937-I/ML - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 512B
Speed: 32MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/LCD Segments/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
10,935
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$23.80
USD
Quantity
Unit Price
10
$2.38
25
$2.35
50
$2.32
125
$2.29
250+
$2.24
Product Variant Information section