text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F722T-I/SS

PIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F722T-I/SS - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: POR/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx8-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,100
Factory Lead Time:
5 Weeks
Minimum Order:
2100
Multiple Of:
2100
Total
$3,318.00
USD
Quantity
Unit Price
2,100+
$1.58
Product Variant Information section