text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F74-I/PT

PIC16F Series 7 kB Flash 192 B RAM 20 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Microchip PIC16F74-I/PT - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 192B
Speed: 20MHz
No of I/O Lines: 33
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 4V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx8-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications

The PIC16F747-I/PT 8-bit Microcontroller has 7 K of Flash Program Memory with 36 I/O's.  It's maximum CPU speed is 20 MHz with an operating voltage range of 2 V - 5.5 V in a 44-Pin TQFP package. It has an industrial temperature range of -40°C to +85°C and is lead free.

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into 40- or 44- pin packages and is up compatible with the PIC16C5X, PIC12CXXX and PIC16C7X devices. The PIC16F747 features 14 channels of 10-bit Analog-to-Digital (A/D) converter, 3 timers, 3 Capture/Compare/PWM functions, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART), 2 comparators, internal RC oscillator and Advanced Low Power Oscillator controls.

Features:

  • 3 PWM 10-bit
  • Programmable Low Current LVD
  • Three Power Managed Modes
  • Multiple Oscillator Options
  • Fail-Safe Clock Monitor
  • Two-Speed Start-upand Real-Time Clock (RTC)

Applications:

  • Automotive
  • Appliance
  • Battery
  • RF
  • Motor control
  • Utility metering.
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.93
USD
Quantity
Unit Price
1
$6.93
4
$6.85
15
$6.76
40
$6.70
100+
$6.60
Product Variant Information section