text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F76-I/SO

PIC16F Series 8 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Microchip PIC16F76-I/SO - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 368B
Speed: 20MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx8-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The PIC16F76 series devices are available only in 28-pin packages, while PIC16F74/77 devices are available in 40-pin and 44-pin packages.

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 28-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX and PIC16C7X devices. The PIC16F76 features 5 channels of 8-bit Analog-to-Digital (A/D) converter with 2 additional timers, 2 capture/compare/PWM functions and the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART).

Features:

  • 2 PWM 10-bit
  • 25mA sink/source per I/O
  • 2 Capture/Compare

Applications:

  • automotive
  • Industrial
  • Appliances
  • Consumer applications.
Pricing Section
Global Stock:
1,360
USA:
1,360
2,673
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$23.72
USD
Quantity
Unit Price
4
$5.93
15
$5.86
25
$5.83
50
$5.79
100+
$5.72
Product Variant Information section