text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F873-04I/SP

PIC16F Series 7 kB Flash 192 B RAM 4 MHz 8-Bit Microcontroller - SDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F873-04I/SP - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 192B
Speed: 20MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 4V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  SDIP-28
Mounting Method: Through Hole
Features & Applications

The PIC16F873 series of 8-bit Microcontroller has 7 K of Flash Program Memory in a 28-Pin SOIC package. It has an industrial temperature range of -40°C to +85°C and is lead free.

Features:

  • Precision Internal Oscillator:
    • Factory calibrated to ±1%
    • Software selectable frequency range of 8 MHz to 32 kHz
    • Software tunable
    • Two-Speed Start-Up mode
    • Fail-safe clock monitoring for critical applications
  • Clock mode switching during operation for low-power operation
  • Power-Saving Sleep mode
  • Power-on Reset (POR)
  • Selectable Brown-out Reset (BOR) voltage
  • Extended Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • In-Circuit Serial Programming™ (ICSP™) via two pins
  • In-Circuit Debug (ICD) via two pins
  • High-endurance Flash/EEPROM cell:
    • 100,000 erase/write cycle enhanced Flash program memory, typical
    • 1,000,000 erase/write cycle data EEPROM memory, typical
    • Data EEPROM retention > 40 years
  • Self-reprogrammable under software control
  • Programmable code protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
135
Multiple Of:
15
Total
$903.15
USD
Quantity
Unit Price
4
$6.93
10
$6.87
25
$6.81
40
$6.78
100+
$6.69
Product Variant Information section