text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F874-20I/L

PIC16F Series 7 kB Flash 192 B RAM 20 MHz 8-Bit Microcontroller - PLCC-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Microchip PIC16F874-20I/L - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 192B
Speed: 20MHz
No of I/O Lines: 33
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 4V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  PLCC-44
Mounting Method: Surface Mount
Features & Applications

Please consider this device: PIC16F884. View Side by Side Comparison. A newer device is available. Please consider PIC16F884. This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 40- or 44-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX and PIC16C7X devices. PIC16F874 features 128 bytes of EEPROM data memory, self programming, an ICD, 8 channels of 10-bit Analog-to-Digital (A/D) converter, 2 additional timers, 2 capture/compare/PWM functions, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART). All of these features make it ideal for more advanced level A/D applications in automotive, industrial, appliances and consumer applications.

The PIC16F874-20I/L 8-bit Microcontroller has 7K of Flash Program Memory in a 44-Pin PLCC package. It has an industrial temperature range of -40°C to +85°C and is lead free.

Pricing Section
Global Stock:
426
USA:
426
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$30.24
USD
Quantity
Unit Price
3
$10.08
5
$10.03
20
$9.89
30
$9.85
75+
$9.70
Product Variant Information section