text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF1902-I/SP

PIC16 Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SPDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF1902-I/SP - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 25
Peripherals: LCD Segments/On-Chip-ADC/Watchdog
Number Of Timers: 2
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  SPDIP-28
Mounting Method: Through Hole
Features & Applications
The PIC16LF1902-I/SP is a 128 B RAM 8-bit CMOS microcontroller with LCD driver and nanoWatt XLP technology. It is available in 28 pin SPDIP package.

Features:

  • Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
  • Flash Program Memory with self read/write capability
  • 72 LCD segment drive support
  • Internal 16 MHz oscillator
  • 11 Channel 10b ADC with Voltage Reference
  • Integrated Temperature Indicator
  • 25 mA Source/Sink current I/O
  • One 8-bit Timers (TMR0)
  • One 16-bit Timer (TMR1)
  • Extended Watchdog Timer (EWDT)
  • Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • Operating Voltage (1.8 V – 3.6 V)
  • NanoWatt XLP Technology
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,455
Factory Lead Time:
10 Weeks
Minimum Order:
555
Multiple Of:
15
Total
$871.35
USD
Quantity
Unit Price
15
$1.66
45
$1.63
75
$1.62
225
$1.59
375+
$1.57
Product Variant Information section