text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF818T-I/SO

PIC16 Series 1792 B Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF818T-I/SO - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1792B
RAM Size: 128B
Speed: 10MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/SPI
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,100
Factory Lead Time:
5 Weeks
Minimum Order:
1100
Multiple Of:
1100
Total
$3,443.00
USD
Quantity
Unit Price
1,100+
$3.13
Product Variant Information section