text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F2220-I/SO

PIC18F Series 4 kB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F2220-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 512B
Speed: 40MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The PIC18F2220-I/SO is a part of PIC18F series 8-bit Microcontroller. It has 4 Kbytes of Flash Program Memory in a 28 Pin SOIC package. It has an industrial temperature range from -40°C to +85°C.

The PIC18F2220 is a powerful 10 MIPS (100 nanosecond instruction execution) yet easy-to-program (only 77 single word instructions) CMOS FLASH-based 8-bit microcontroller packs into an 40- or 28-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX, PIC16CXX and PIC17CXX devices and thus providing a seamless migration path of software code to higher levels of hardware integration.

Features :

  • Low-Power Features:
    • Power Managed modes:
      • Run: CPU on, peripherals on
      • Idle: CPU off, peripherals on
      • Sleep: CPU off, peripherals off
    • Power Consumption modes:
      • PRI_RUN: 150 µA, 1 MHz, 2 V
      • PRI_IDLE: 37 µA, 1 MHz, 2 V
      • SEC_RUN: 14 µA, 32 kHz, 2 V
      • SEC_IDLE: 5.8 µA, 32 kHz, 2 V
  • Oscillators:
    • Four Crystal modes:
      • LP, XT, HS: up to 25 MHz
      • HSPLL: 4-10 MHz (16-40 MHz internal)
    • Two External RC modes, up to 4 MHz
    • Two External Clock modes, up to 40 MHz
  • Peripheral Highlights:
    • High current sink/source 25 mA/25 mA
    • Three external interrupts
    • >Up to 2 Capture/Compare/PWM (CCP) modules:
      • Capture is 16-bit, max. resolution is 6.25 ns (TCY/16)
      • Compare is 16-bit, max. resolution is 100 ns (TCY)
      • PWM output: PWM resolution is 1 to 10-bit
    • Enhanced Capture/Compare/PWM (ECCP) module:
      • One, two or four PWM outputs
      • Selectable polarity
      • Programmable dead-time
      • Auto-Shutdown and Auto-Restart
  • Special Microcontroller Features:
    • 100,000 erase/write cycle Enhanced Flash program memory typical
    • 1,000,000 erase/write cycle Data EEPROM memory typical
    • Flash/Data EEPROM Retention: > 40 years
    • Self-programmable under software control
    • Priority levels for interrupts

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,053
Factory Lead Time:
4 Weeks
Minimum Order:
135
Multiple Of:
27
Total
$889.65
USD
Quantity
Unit Price
27
$6.73
54
$6.69
81
$6.66
108
$6.65
135+
$6.59
Product Variant Information section