text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F23K22-I/SO

PIC18F Series 8 kB Flash 512 B RAM 64 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Microchip PIC18F23K22-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 64MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 7
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The PIC18F23K22-I/SO is a 768 B RAM 8-bit low power high performance microcontroller with XLP technology. It is available in 28 pin SOIC package.

Features:

  • C Compiler optimized architecture/instruction set
  • Data EEPROM to 1024 bytes
  • Linear program memory addressing to 64 Kbytes
  • Linear data memory addressing to 4 Kbytes
  • Up to 16 MIPS operation
  • 16-bit wide instructions, 8-bit wide data path
  • Priority levels for interrupts
  • Sleep mode: 100 nA, typical
  • Watchdog Timer: 500 nA, typical
  • Sleep mode: 100 nA, typical
  • Watchdog Timer: 500 nA, typical
  • 64 MHz performance available using PLL
  • Low voltage option available for 1.8V-3.6V operation
  • Self-reprogrammable under software control
  • Analog-to-Digital Converter (ADC) module:
    • 10-bit resolution
  • Two Enhanced Universal Synchronous Asynchronous Receiver Transmitter modules (EUSART):
    • Supports RS-232, RS-485 and LIN 2.0
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
270
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$20.00
USD
Quantity
Unit Price
10
$2.00
25
$1.97
50
$1.95
125
$1.93
250+
$1.89
Product Variant Information section