text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F26K20-E/SS

PIC18F Series 64 kB Flash 3936 B RAM 48 MHz 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Microchip PIC18F26K20-E/SS - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3936B
Speed: 48MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications

The PIC18F26K20-E/SS  is part of PIC18F 8-bit microcontroller family. It can sustain standard temperature ranges from -40°C to +125°C and has 28 pin in SSOP package. This device is lead free.
 
Features:

  • High-Performance RISC CPU:
  • C Compiler Optimized Architecture:
    • Optional extended instruction set designed to optimize re-entrant code
  • Up to 1024 bytes Data EEPROM
  • Up to 64 Kbytes Linear Program Memory Addressing
  • Special Microcontroller Features:
  • Operating Voltage Range: 1.8V to 3.6V
  • Self-Programmable under Software Control
  • Programmable 16-Level High/Low-Voltage Detection (HLVD) module:
    • Interrupt on High/Low-Voltage Detection
  • Programmable Brown-out Reset (BOR):
    • With software enable option
  • Peripheral Highlights:
  • Up to 35 I/O Pins plus 1 Input-only Pin:
    • High-Current Sink/Source 25 mA/25 mA
    • Three programmable external interrupts
    • Four programmable interrupt-on-change
    • Eight programmable weak pull-ups
    • Programmable slew rate
  • Capture/Compare/PWM (CCP) module

 

 

Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$5.32
USD
Quantity
Unit Price
10
$2.66
25
$2.62
50
$2.59
100
$2.56
200+
$2.50
Product Variant Information section